Part Details for 1.5SMCJ16A-AQ by Diotec Semiconductor AG
Overview of 1.5SMCJ16A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMCJ16A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMCJ16A-AQ-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO-214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2139 | Buy Now |
DISTI #
637-1.5SMCJ16A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 1500W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1880 / $0.7500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 16V - 1500W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.1573 / $0.1786 | Buy Now |
DISTI #
1.5SMCJ16A-AQ-DIO
|
TME | Diode: TVS, 1.5kW, 17.8÷19.8V, 57.7A, unidirectional, ±5%, SMC Min Qty: 3 | 0 |
|
$0.1950 / $0.2930 | RFQ |
Part Details for 1.5SMCJ16A-AQ
1.5SMCJ16A-AQ CAD Models
1.5SMCJ16A-AQ Part Data Attributes
|
1.5SMCJ16A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ16A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-09-27 | |
Breakdown Voltage-Max | 19.8 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |