1.5SMCJ160A_R1_00001
Description: Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN

Overview of 1.5SMCJ160A_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for 1.5SMCJ160A_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-15SMCJ160AR10000
Mouser Electronics ESD Suppressors / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,160V,UNI RoHS: Compliant 0
  • 800 $0.2020
  • 40,000 $0.2020
$0.2020 Order Now
NAC 1500W,Transient Voltage Suppressors,SMC,160V,UNI RoHS: Compliant Min Qty: 40000 Package Multiple: 800 0
RFQ

CAD Models for 1.5SMCJ160A_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMCJ160A_R1_00001 by PanJit Semiconductor

1.5SMCJ160A_R1_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
205 V
Breakdown Voltage-Min
178 V
Breakdown Voltage-Nom
191.5 V
Clamping Voltage-Max
259 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5SMCJ160A_R1_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMCJ160A_R1_00001

This table gives cross-reference parts and alternative options found for 1.5SMCJ160A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ160A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMCJ160T/R13 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160T/R13
1.5SMCJ160-AU-R1-10001 Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU-R1-10001
1.5SMCJ160A-AU-R1-10001 Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A-AU-R1-10001
1.5SMCJ160-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU_R1_100A1
1.5SMCJ160A-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A-AU_R1_000A1
1.5SMCJ160-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU_R2_000A1
1.5SMCJ160A-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A-AU_R2_000A1
1.5SMCJ160-AU-R1-00001 Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU-R1-00001
1.5SMCJ160_R2_00001 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160_R2_00001
1.5SMCJ160-AU-R2-00001 Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU-R2-00001
Part Number Description Manufacturer Compare
1.5SMCJ160_R1_10001 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160_R1_10001
1.5SMCJ160T/R13 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160T/R13
1.5SMCJ160T/R7 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160T/R7
1.5SMCJ160A_R2_10001 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A_R2_10001
1.5SMCJ160_R1_00001 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160_R1_00001
1.5SMCJ160A Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A
1.5SMCJ160_R2_00001 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160_R2_00001
1.5SMCJ160-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU_R2_000A1
1.5SMCJ160A-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160A-AU_R1_000A1
1.5SMCJ160-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMCJ160A_R1_00001 vs 1.5SMCJ160-AU_R1_100A1

Related Parts for 1.5SMCJ160A_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMCJ160A_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMCJ160A_R1_00001 by PanJit Semiconductor

  • Please alert me when 1.5SMCJ160A_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMCJ160A_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMCJ160A_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMCJ160A_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMCJ160A_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMCJ160A_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: