Part Details for 1.5SMC9.1CA by SEMIKRON
Overview of 1.5SMC9.1CA by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC9.1CA
1.5SMC9.1CA CAD Models
1.5SMC9.1CA Part Data Attributes
|
1.5SMC9.1CA
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
1.5SMC9.1CA
SEMIKRON
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for 1.5SMC9.1CA
This table gives cross-reference parts and alternative options found for 1.5SMC9.1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC9.1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC9.1CAHM6G | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1CAHM6G |
1.5SMC9.1CAHR6G | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1CAHR6G |
1.5SMC9.1C-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1C-AU_R2_100A1 |
1.5SMC9.1CR7G | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1CR7G |
1.5SMC9.1CT/R7 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1CT/R7 |
1.5SMC9.1C_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1C_R2_10001 |
1.5SMC9.1CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | 1.5SMC9.1CA vs 1.5SMC9.1CA |
1.5SMC9.1CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC9.1CA vs 1.5SMC9.1CAHM3/H |
1.5SMC9.1CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC9.1CA vs 1.5SMC9.1CA_R2_00001 |
1.5SMC9.1CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC9.1CA vs 1.5SMC9.1CA-E3/9AT |