Part Details for 1.5SMC82 by Motorola Semiconductor Products
Overview of 1.5SMC82 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5SMC82
1.5SMC82 CAD Models
1.5SMC82 Part Data Attributes
|
1.5SMC82
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1.5SMC82
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 66V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 118 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |