Part Details for 1.5SMC75A BK PBFREE by Central Semiconductor Corp
Overview of 1.5SMC75A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC75A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5SMC75ABKPBFREE-ND
|
DigiKey | TVS DIODE 64.1VWM 103VC SMC Min Qty: 1800 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4321 | Buy Now |
DISTI #
1.5SMC75A BK PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: 1.5SMC75A BK PBFRE) RoHS: Compliant Min Qty: 2800 Package Multiple: 200 Container: Box | 0 |
|
$0.3492 | Buy Now |
DISTI #
610-1.5SMC75ABK
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS 1500W 75V 1.0mA RoHS: Compliant | 0 |
|
$0.3660 / $0.4030 | Order Now |