Part Details for 1.5SMC56A by EIC Semiconductor Inc
Overview of 1.5SMC56A by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC56A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5kW 77V 53.2V 47.8V SMC ESD and Surge Protection (TVS/ESD) ROHS | 1853 |
|
$0.0162 / $0.0224 | Buy Now |