Part Details for 1.5SMC550A by Bourns Inc
Overview of 1.5SMC550A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1.5SMC550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2093
|
Newark | Dio Tvs Vbd 550V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC550A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
1.5SMC550ABBCT-ND
|
DigiKey | TVS DIODE 495VWM 760VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2813 / $1.0000 | Buy Now |
DISTI #
1.5SMC550A
|
Avnet Americas | DIO TVS VBD 550V 1.5KW UNIDIR SMC - Tape and Reel (Alt: 1.5SMC550A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2925 / $0.3195 | Buy Now |
DISTI #
652-1.5SMC550A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 550V 1500W UniDir RoHS: Compliant | 0 |
|
$0.2810 / $0.8500 | Order Now |
DISTI #
V36:1790_14673150
|
Arrow Electronics | TVS Diode Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2424 | Americas - 9000 |
|
$0.2787 / $0.3951 | Buy Now |
DISTI #
73793353
|
RS | DIO TVS VBD 550V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC550A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4590 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.2793 / $0.7650 | Buy Now |
DISTI #
82777039
|
Verical | TVS Diode Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 9000 |
|
$0.2787 / $0.3951 | Buy Now |
DISTI #
1.5SMC550A
|
TTI | ESD Protection Diodes / TVS Diodes 550V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2810 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 495V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.2793 / $0.7650 | Buy Now |
Part Details for 1.5SMC550A
1.5SMC550A CAD Models
1.5SMC550A Part Data Attributes
|
1.5SMC550A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC550A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |