-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4031
|
Newark | Tvs Diode, 1.5Kw, 408V, Bidir, Do-214Ab Rohs Compliant: Yes |Littelfuse 1.5SMC480CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 509 |
|
$0.4280 / $0.5050 | Buy Now |
DISTI #
71J2742
|
Newark | Transient Suppressor Diode, single, unidirectional,408V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC480CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4090 | Buy Now |
DISTI #
1.5SMC480CACT-ND
|
DigiKey | TVS SMC 408V 1500W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11932 In Stock |
|
$0.3255 / $0.8800 | Buy Now |
DISTI #
576-1.5SMC480CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 480V 5% Bi-Directional RoHS: Compliant | 2885 |
|
$0.3260 / $0.8700 | Buy Now |
|
Future Electronics | 1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
|
Future Electronics | 1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 200 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 160 |
|
$0.3250 / $0.6500 | Buy Now |
DISTI #
1.5SMC480CA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 480V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3260 / $0.3500 | Buy Now |
DISTI #
1.5SMC480CA-LF
|
TME | Diode: TVS, 1.5kW, 480V, 3.1A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3330 / $0.9640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC480CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC480CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Breakdown Voltage-Nom | 480 V | |
Clamping Voltage-Max | 658 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |