Part Details for 1.5SMC39CAHE3-A/H by Vishay Intertechnologies
Overview of 1.5SMC39CAHE3-A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC39CAHE3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC39CAHE3-A/H
|
TTI | ESD Suppressors / TVS Diodes 1.5KW 39V 5% BI SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3860 | Buy Now |
DISTI #
1.5SMC39CAHE3-A/H
|
TME | Diode: TVS, 1.5kW, 37.1÷41V, bidirectional, SMC, reel,tape, 1.5SMC Min Qty: 1 | 0 |
|
$0.4700 / $0.6580 | RFQ |