Part Details for 1.5SMC36CA(MS) by MSKSEMI
Overview of 1.5SMC36CA(MS) by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC36CA(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30.5A 49.9V 30.8V SMC ESD and Surge Protection (TVS/ESD) ROHS | 500 |
|
$0.0585 / $0.0616 | Buy Now |