Part Details for 1.5SMC250A-E3/9AT by Vishay Intertechnologies
Overview of 1.5SMC250A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC250A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1831
|
Newark | Transient Suppressor Diode, single, unidirectional,214V V(Rwm),do-214Ab/Smc |Vishay 1.5SMC250A-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5550 | Buy Now |
DISTI #
1.5SMC250A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 214V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC250A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4772 / $0.6062 | Buy Now |
DISTI #
625-1.5SMC250A-E39AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 250V Unidirect RoHS: Compliant | 0 |
|
$0.2880 / $0.3320 | Order Now |
DISTI #
1.5SMC250A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 250V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4420 / $0.4690 | Buy Now |
Part Details for 1.5SMC250A-E3/9AT
1.5SMC250A-E3/9AT CAD Models
1.5SMC250A-E3/9AT Part Data Attributes
|
1.5SMC250A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC250A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC250A-E3/9AT
This table gives cross-reference parts and alternative options found for 1.5SMC250A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC250A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC250A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC250A-E3/9AT vs 1.5SMC250A-E3/9AT |
SMCJ1.5KE250A-TP | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250A-TP |
1.5SMC250A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 1.5SMC250A-E3/9AT vs 1.5SMC250A-E3/57T |
SMCJ1.5KE250AHE3-TP | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250AHE3-TP |
SMCJ1.5KE250-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250-TP |
SMCJ1.5KE250-TP-HF | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250-TP-HF |
1.5SMC250AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | 1.5SMC250A-E3/9AT vs 1.5SMC250AHE3/9AT |
SMCJ1.5KE250A | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250A |
SMCJ1.5KE250A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC250A-E3/9AT vs SMCJ1.5KE250A-TP-HF |
1.5SMC250A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC250A-E3/9AT vs 1.5SMC250A-E3/57T |