1.5SMC220APBFREE
Central Semiconductor Corp
Description: Trans Voltage Suppressor Diode,

Overview of 1.5SMC220APBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMC220APBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC220APBFREE by Central Semiconductor Corp

1.5SMC220APBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
209 V
Breakdown Voltage-Nom
220 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
185 V
Reverse Current-Max
5 µA
Reverse Test Voltage
185 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC220APBFREE
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 1.5SMC220APBFREE

This table gives cross-reference parts and alternative options found for 1.5SMC220APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC220A-AT Trans Voltage Suppressor Diode, BrightKing Inc 1.5SMC220APBFREE vs 1.5SMC220A-AT
1.5SMC220A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC220APBFREE vs 1.5SMC220A-E3/9AT
1.5SMC220-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220-AU_R2_000A1
1.5SMC220_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220_R2_10001
1.5SMC220A Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC220APBFREE vs 1.5SMC220A
1.5SMC220AHE3_A/I Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 1.5SMC220APBFREE vs 1.5SMC220AHE3_A/I
SMCJ1.5KE220-TP Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC220APBFREE vs SMCJ1.5KE220-TP
SMCJ1.5KE220-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC220APBFREE vs SMCJ1.5KE220-TP-HF
1.5SMC220ATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC220APBFREE vs 1.5SMC220ATIN/LEAD
1.5SMC220A Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC220APBFREE vs 1.5SMC220A
Part Number Description Manufacturer Compare
1.5SMC220A Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG 1.5SMC220APBFREE vs 1.5SMC220A
1.5SMC220AHE3_A/I Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 1.5SMC220APBFREE vs 1.5SMC220AHE3_A/I
1.5SMC220T/R7 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220T/R7
1.5SMC220_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220_R2_10001
1.5SMC220A-AT Trans Voltage Suppressor Diode, BrightKing Inc 1.5SMC220APBFREE vs 1.5SMC220A-AT
1.5SMC220-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220-AU_R2_000A1
SMCJ180A-T500 Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1.5SMC220APBFREE vs SMCJ180A-T500
1.5SMC220-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220APBFREE vs 1.5SMC220-AU_R2_100A1
SMCJ190A-T500 Trans Voltage Suppressor Diode, 1500W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1.5SMC220APBFREE vs SMCJ190A-T500
1.5SMC220A-M3/57T Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC220APBFREE vs 1.5SMC220A-M3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC220APBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC220APBFREE by Central Semiconductor Corp

  • Please alert me when 1.5SMC220APBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC220APBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC220APBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC220APBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC220APBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC220APBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: