1.5SMC180CATR13PBFREE
Central Semiconductor Corp
Description: Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional,

Overview of 1.5SMC180CATR13PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 1.5SMC180CATR13PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC180CATR13PBFREE by Central Semiconductor Corp

1.5SMC180CATR13PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
180 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
154 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC180CATR13PBFREE
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional,
    VS

Alternate Parts for 1.5SMC180CATR13PBFREE

This table gives cross-reference parts and alternative options found for 1.5SMC180CATR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC180CATR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC180CAHR6 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CAHR6
1.5SMC180CATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC180CATR13PBFREE vs 1.5SMC180CATIN/LEAD
1.5SMC180CHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CHV6G
1.5SMC180CAHE3TRTS Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC180CATR13PBFREE vs 1.5SMC180CAHE3TRTS
1.5SMC180C Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180C
1.5SMC180CM6G Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CM6G
1.5SMC180CAT Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC180CATR13PBFREE vs 1.5SMC180CAT
1.5SMC180CABKPBFREE Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, Central Semiconductor Corp 1.5SMC180CATR13PBFREE vs 1.5SMC180CABKPBFREE
1.5SMC180CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC180CATR13PBFREE vs 1.5SMC180CAHE3TRTB
1.5SMC180CA Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC180CATR13PBFREE vs 1.5SMC180CA
Part Number Description Manufacturer Compare
SMCJ1.5KE180C-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC180CATR13PBFREE vs SMCJ1.5KE180C-TP-HF
1.5SMC180CAHM6 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CAHM6
1.5SMC180C Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180C
1.5SMC180CA-AT Trans Voltage Suppressor Diode, BrightKing Inc 1.5SMC180CATR13PBFREE vs 1.5SMC180CA-AT
1.5SMC180CA-AT Transient Suppressor, Pulse Electronics Corporation 1.5SMC180CATR13PBFREE vs 1.5SMC180CA-AT
1.5SMC180CA/7 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors 1.5SMC180CATR13PBFREE vs 1.5SMC180CA/7
1.5SMC180CAHR6G Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CAHR6G
1.5SMC180CHR6G Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180CATR13PBFREE vs 1.5SMC180CHR6G
1.5SMC180CA Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC180CATR13PBFREE vs 1.5SMC180CA
MQSMCJ6069 Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC180CATR13PBFREE vs MQSMCJ6069

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC180CATR13PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC180CATR13PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1.5SMC180CATR13PBFREE would you like to use for your alert(s)?
  • Please alert me when 1.5SMC180CATR13PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC180CATR13PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC180CATR13PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC180CATR13PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC180CATR13PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC180CATR13PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: