Part Details for 1.5SMC16A TR13 by Central Semiconductor Corp
Overview of 1.5SMC16A TR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1.5SMC16A TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC16A TR13
|
Avnet Americas | Silicon Transient Voltage Suppressor Glass Passivated Junction Single Uni-Directional 16V 1500W 2-Pin SMC Surface Mount T/R - Tape and Reel (Alt: 1.5SMC16A TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 1.5SMC16A TR13
1.5SMC16A TR13 CAD Models
1.5SMC16A TR13 Part Data Attributes
|
1.5SMC16A TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1.5SMC16A TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |