Part Details for 1.5SMC160A-E3/9AT by Vishay Intertechnologies
Overview of 1.5SMC160A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC160A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC160A-E3/9AT
|
Avnet Americas | 1.5KW,160V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC160A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
625-1.5SMC160A-E39AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 160V Unidirect RoHS: Compliant | 0 |
|
$0.1660 / $0.5900 | Order Now |
DISTI #
V36:1790_18784913
|
Arrow Electronics | TVS Diode Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Date Code: 2252 | Americas - 3500 |
|
$0.1554 / $0.1817 | Buy Now |
DISTI #
65749055
|
Verical | TVS Diode Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2252 | Americas - 3500 |
|
$0.1554 / $0.1817 | Buy Now |
DISTI #
1.5SMC160A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 160V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1830 | Buy Now |
Part Details for 1.5SMC160A-E3/9AT
1.5SMC160A-E3/9AT CAD Models
1.5SMC160A-E3/9AT Part Data Attributes
|
1.5SMC160A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC160A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC160A-E3/9AT
This table gives cross-reference parts and alternative options found for 1.5SMC160A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC160A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC160AHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC160A-E3/9AT vs 1.5SMC160AHE3/57T |
1.5SMC160A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5SMC160A-E3/9AT vs 1.5SMC160A |
1.5SMC160ATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5SMC160A-E3/9AT vs 1.5SMC160ATR13 |
1.5SMC160A | Littelfuse Inc | $0.2878 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC160A-E3/9AT vs 1.5SMC160A |
1.5SMC160ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5SMC160A-E3/9AT vs 1.5SMC160ABK |
1.5SMC160A-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC160A-E3/9AT vs 1.5SMC160A-LF-T13 |
SMCJ1.5KE160A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5SMC160A-E3/9AT vs SMCJ1.5KE160A-T |
1.5SMC160AR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC160A-E3/9AT vs 1.5SMC160AR6G |
SMCJ140A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 140V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | 1.5SMC160A-E3/9AT vs SMCJ140A |
1.5SMC160A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | 1.5SMC160A-E3/9AT vs 1.5SMC160A |