Part Details for 1.5SMC130CA-E3/57T by Vishay Intertechnologies
Results Overview of 1.5SMC130CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC130CA-E3/57T Information
1.5SMC130CA-E3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC130CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1722
|
Newark | Transient Suppressor Diode, single, bidirectional,111V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vish... more RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
1.5SMC130CA-E3/57T
|
Avnet Americas | 1.5KW,130V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC130CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2284 | Buy Now |
DISTI #
625-1.5SMC130CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect RoHS: Compliant | 403 |
|
$0.2280 / $0.5900 | Buy Now |
|
Future Electronics | 1500 W 179 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel |
850 Reel |
|
$0.1550 / $0.1650 | Buy Now |
|
Future Electronics | 1500 W 179 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.1550 / $0.1650 | Buy Now |
DISTI #
1.5SMC130CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
1.5SMC130CA-E3/57T
|
TME | Diode: TVS, 1.5kW, 124÷137V, bidirectional, SMC, reel,tape, 1.5SMC Min Qty: 1 | 0 |
|
$0.4100 | RFQ |
DISTI #
1.5SMC130CA-E3/57T
|
EBV Elektronik | 15KW130V 5BIDIRSMC TVS (Alt: 1.5SMC130CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5SMC130CA-E3/57T
1.5SMC130CA-E3/57T CAD Models
1.5SMC130CA-E3/57T Part Data Attributes
|
1.5SMC130CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC130CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130.5 V | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC130CA-E3/57T
This table gives cross-reference parts and alternative options found for 1.5SMC130CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC130CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC130C | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC130CA-E3/57T vs 1.5SMC130C |
1.5SMC130C | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC130CA-E3/57T vs 1.5SMC130C |
1.5SMC130CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC130CA-E3/57T vs 1.5SMC130CA |
SMCJ1.5KE13C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC130CA-E3/57T vs SMCJ1.5KE13C-TP-HF |
1.5SMC130CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5SMC130CA-E3/57T vs 1.5SMC130CA |
1.5SMC130CAM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC130CA-E3/57T vs 1.5SMC130CAM6G |
1.5SMC130CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC130CA-E3/57T vs 1.5SMC130CAHM3/I |
1.5SMC130CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC130CA-E3/57T vs 1.5SMC130CAHE3/57T |
1.5SMC130C_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC130CA-E3/57T vs 1.5SMC130C_R2_00001 |