Part Details for 1.5SMC11CA-AT/7 by YAGEO Corporation
Overview of 1.5SMC11CA-AT/7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC11CA-AT/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.5SMC11CA-AT/7TR-ND
|
DigiKey | TVS DO-214AB 9.4V 15.6V A Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1247 / $0.1907 | Buy Now |
DISTI #
1.5SMC11CA-AT/7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 9.4V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC11CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.5SMC11CA-AT/7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5SMC DO-214AB 9.4V 15.6V RoHS: Compliant | 0 |
|
$0.1260 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1037 | Buy Now |
DISTI #
1.5SMC11CA-AT/7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5SMC DO-214AB 9.4V 15.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
1.5SMC11CA-AT/7
|
Avnet Abacus | 1.5SMC, DO-214AB, 9.4V, 15.6V, AUTO, Reel 7"""" (Alt: 1.5SMC11CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 1500W 9.4V DO214AB (SMC) AUTO(AEC-Q101) | 0 |
|
$0.1834 / $0.2109 | RFQ |
Part Details for 1.5SMC11CA-AT/7
1.5SMC11CA-AT/7 CAD Models
1.5SMC11CA-AT/7 Part Data Attributes
|
1.5SMC11CA-AT/7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC11CA-AT/7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-08-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11.05 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |