There are no models available for this part yet.
Overview of 1.5SMBJ30CA by Born Semiconductor (Shenzhen) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5SMBJ30CA by Born Semiconductor (Shenzhen) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 31A 48.4V@31A 1.5kW 33.3V Bi-Directional 30V SMBDO-214AA Electrostatic and Surge Protection TVS/ESD ROHS | 5138 |
|
$0.0575 / $0.1091 | Buy Now |