-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMBJ24A-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6944
|
Newark | Dio Tvs Vrwm 24V 1500W Unidir Smb /Tape & Reel - 7" Reel |Bourns 1.5SMBJ24A-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
118-1.5SMBJ24A-HTR-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2137 / $0.2487 | Buy Now |
DISTI #
1.5SMBJ24A-H
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ24A-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2452 | Buy Now |
DISTI #
652-1.5SMBJ24A-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 24V 1500W UNIDIR SMB 7" REEL RoHS: Compliant | 2839 |
|
$0.2130 / $0.6400 | Buy Now |
DISTI #
73793217
|
RS | DIO TVS VRWM 24V 1500W UNIDIR SMBTR07,Tape & Reel - 7 reel | Bourns 1.5SMBJ24A-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3490 | RFQ |
|
Onlinecomponents.com | TVS Diode - 24Vrwm -1500W - Unidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2192 / $0.2850 | Buy Now |
DISTI #
1.5SMBJ24A-H
|
TTI | ESD Protection Diodes / TVS Diodes DIO TVS VRWM 24V 1500W UNIDIR SMB 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2490 | Buy Now |
DISTI #
1.5SMBJ24A-H
|
Avnet Abacus | Diode TVS Single UniDir 24V 1500W 2Pin DO214AA SMB TR - Tape and Reel (Alt: 1.5SMBJ24A-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 24Vrwm -1500W - Unidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2192 / $0.2850 | Buy Now |
|
Vyrian | Diodes | 2778 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ24A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ24A-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |