-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6908
|
Newark | Dio Tvs Vrwm 12V 1500W Unidir Smb /Tape & Reel - 7" Reel |Bourns 1.5SMBJ12A-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
26AK3710
|
Newark | Tvs Diode, Unidir, 12V, Do-214Aa-2 Rohs Compliant: Yes |Bourns 1.5SMBJ12A-H Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
118-1.5SMBJ12A-HCT-ND
|
DigiKey | DIO TVS VRWM 12V 1500W UNIDIR SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1359 In Stock |
|
$0.2137 / $0.6500 | Buy Now |
DISTI #
1.5SMBJ12A-H
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ12A-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2428 | Buy Now |
DISTI #
652-1.5SMBJ12A-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W UNIDIR SMB 7" REEL RoHS: Compliant | 2268 |
|
$0.2130 / $0.6700 | Buy Now |
DISTI #
73793181
|
RS | DIO TVS VRWM 12V 1500W UNIDIR SMBTR07,Tape & Reel - 7 reel | Bourns 1.5SMBJ12A-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | TVS Diode - 12Vrwm -1500W - Unidirectionsl - SMB - 7" REEL RoHS: Compliant | 0 |
|
$0.2216 / $0.2907 | Buy Now |
DISTI #
1.5SMBJ12A-H
|
TTI | ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W UNIDIR SMB 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2630 | Buy Now |
DISTI #
1.5SMBJ12A-H
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ12A-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2428 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1980 |
|
$0.5279 / $0.7042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ12A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ12A-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |