1.5SE10
Description: Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon

Overview of 1.5SE10 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SE10 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SE10 by Semicon Components Inc

1.5SE10
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
11 V
Breakdown Voltage-Min
9 V
Breakdown Voltage-Nom
10 V
Case Connection
ISOLATED
Clamping Voltage-Max
15 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8.1 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5SE10
    Semicon Components Inc
    Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for 1.5SE10

This table gives cross-reference parts and alternative options found for 1.5SE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5CE10ABK Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ABK
1.5CE10ABKPBFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ABKPBFREE
1.5SE10 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5SE10 vs 1.5SE10
1.5SE10A Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5SE10 vs 1.5SE10A
1.5CE10ATRLEADFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ATRLEADFREE
1.5CE10ATRPBFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ATRPBFREE
1.5SE10A Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 1.5SE10 vs 1.5SE10A
1.5CE10A Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5SE10 vs 1.5CE10A
Part Number Description Manufacturer Compare
1.5SE10 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5SE10 vs 1.5SE10
1.5CE10ABK Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ABK
1.5CE10ATRLEADFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ATRLEADFREE
1.5CE10A Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5SE10 vs 1.5CE10A
1.5SE10A Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5SE10 vs 1.5SE10A
1.5CE10ATRPBFREE Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5SE10 vs 1.5CE10ATRPBFREE
1.5SE10A Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 1.5SE10 vs 1.5SE10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SE10 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SE10 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of 1.5SE10 would you like to use for your alert(s)?
  • Please alert me when 1.5SE10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SE10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SE10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SE10 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: