Part Details for 1.5KE91CA by Littelfuse Inc
Overview of 1.5KE91CA by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1080
|
Newark | Tvs Diode, 1.5Kw, 77.8V, Bidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:77.8V, Clamping Voltage Vc Max:125V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE91CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 2916 |
|
$0.5740 / $0.6420 | Buy Now |
DISTI #
06R2117
|
Newark | Tvs Diode, 1.5Kw, 91V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:77.8V, Clamping Voltage Max:125V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:86.5V Rohs Compliant: Yes |Littelfuse 1.5KE91CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
1.5KE91CALFCT-ND
|
DigiKey | TVS D5.4X7.5 77.8V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11151 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
576-1.5KE91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 77.8V Bi-Directional RoHS: Compliant | 2219 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE91CA T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE91CA T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 400 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 77.8 Volt, DO-204AR | 9 |
|
$0.5580 / $0.6200 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 77.8 Volt, DO-204AR | 320 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for 1.5KE91CA
1.5KE91CA CAD Models
1.5KE91CA Part Data Attributes:
|
1.5KE91CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE91CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |