Part Details for 1.5KE91A by PRO-AN Electronic Co Ltd
Overview of 1.5KE91A by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE91A
1.5KE91A CAD Models
1.5KE91A Part Data Attributes
|
1.5KE91A
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE91A
PRO-AN Electronic Co Ltd
Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE91A
This table gives cross-reference parts and alternative options found for 1.5KE91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE91A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Continental Device India Ltd | $0.1159 | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional | 1.5KE91A vs 1.5KE91A |
1.5KE91A | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional, | 1.5KE91A vs 1.5KE91A |
1.5KE91A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional | 1.5KE91A vs 1.5KE91A |
1.5KE91A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional | 1.5KE91A vs 1.5KE91A |