Part Details for 1.5KE91A-E3/23 by Vishay Intertechnologies
Overview of 1.5KE91A-E3/23 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE91A-E3/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1666
|
Newark | Tvs Diode, 1.5Kw, 91V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:77.8V, Clamping Voltage Max:125V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:86.5V Rohs Compliant: Yes |Vishay 1.5KE91A-E3/23 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |