Datasheets
1.5KE9.1A-AT/TR13 by:

Transient Suppressor,

Part Details for 1.5KE9.1A-AT/TR13 by Pulse Electronics Corporation

Overview of 1.5KE9.1A-AT/TR13 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Part Details for 1.5KE9.1A-AT/TR13

1.5KE9.1A-AT/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE9.1A-AT/TR13 Part Data Attributes

1.5KE9.1A-AT/TR13 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
1.5KE9.1A-AT/TR13 Pulse Electronics Corporation Transient Suppressor,
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code unknown

Alternate Parts for 1.5KE9.1A-AT/TR13

This table gives cross-reference parts and alternative options found for 1.5KE9.1A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE9.1A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMLJ54CA-TP Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components 1.5KE9.1A-AT/TR13 vs SMLJ54CA-TP
SMC3K54CAHM3/9A DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE9.1A-AT/TR13 vs SMC3K54CAHM3/9A
SMLJ54C Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 1.5KE9.1A-AT/TR13 vs SMLJ54C
SMDJ54CAV7G Transient Suppressor, Taiwan Semiconductor 1.5KE9.1A-AT/TR13 vs SMDJ54CAV7G
SMC3K54CA-M3/57 DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE9.1A-AT/TR13 vs SMC3K54CA-M3/57
SMDJ54CA Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB ProTek Devices 1.5KE9.1A-AT/TR13 vs SMDJ54CA
3KSMC54CATGTRTB Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5KE9.1A-AT/TR13 vs 3KSMC54CATGTRTB
SMDJ54CAHM6G Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5KE9.1A-AT/TR13 vs SMDJ54CAHM6G
SMDJ54CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE9.1A-AT/TR13 vs SMDJ54CA/TR7
SMDJ54CAHR7G Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5KE9.1A-AT/TR13 vs SMDJ54CAHR7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE9.1A-AT/TR13 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE9.1A-AT/TR13 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 1.5KE9.1A-AT/TR13 would you like to use for your alert(s)?
  • Please alert me when 1.5KE9.1A-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE9.1A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE9.1A-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE9.1A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE9.1A-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE9.1A-AT/TR13 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: