Part Details for 1.5KE75CA by Taiwan Semiconductor
Overview of 1.5KE75CA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE75CATR-ND
|
DigiKey | TVS 1500W 75.1V 5% BIDIR DO-201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2589 | Buy Now |
DISTI #
1.5KE75CA
|
Avnet Americas | Diode TVS Single Bi-Directional 64.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE75CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1963 | Buy Now |
DISTI #
821-1.5KE75CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 75.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for 1.5KE75CA
1.5KE75CA CAD Models
1.5KE75CA Part Data Attributes
|
1.5KE75CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE75CA
This table gives cross-reference parts and alternative options found for 1.5KE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE75C-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE75CA vs 1.5KE75C-B |
1.5KE75CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE75CA vs 1.5KE75CA-TP |
1N6292ARL4 | onsemi | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE75CA vs 1N6292ARL4 |
1.5KE75CA | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | 1.5KE75CA vs 1.5KE75CA |
1.5KE75C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE75CA vs 1.5KE75C-BP |
1.5KE75CARL | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE75CA vs 1.5KE75CARL |
1.5KE75CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE75CA vs 1.5KE75CATR |
1.5KE75C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE75CA vs 1.5KE75C |