Part Details for 1.5KE75CA-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE75CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE75CA-HFTB-ND
|
DigiKey | DIODE TVS 64.1VWM 103VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3025 / $0.3614 | Buy Now |
DISTI #
750-1.5KE75CA-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.1VWM 103VC RoHS: Compliant | 0 |
|
$0.3020 / $0.9200 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,64.1VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3290 / $0.8100 | Buy Now |
Part Details for 1.5KE75CA-HF
1.5KE75CA-HF CAD Models
1.5KE75CA-HF Part Data Attributes
|
1.5KE75CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |