Part Details for 1.5KE75A by SPC Multicomp
Overview of 1.5KE75A by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0688
|
Newark | Tvs Diode, 14.6A, 103V, Unidirectional, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:64.7V, Clamping Voltage Max:103V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1.5KE75A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0380 | Buy Now |
DISTI #
64AH9309
|
Newark | Tvs Diode, 1.5Kw, 64.1V, Unidir, Do-201 Rohs Compliant: Yes |Multicomp Pro 1.5KE75A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2522 |
|
$0.1470 / $0.2680 | Buy Now |
DISTI #
53X0700
|
Newark | Tvs - Diode, 14.6A, 103V, Unidirectional, Do-201, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:64.7V, Breakdown Voltage Min:71.3V, Breakdown Voltage Max:78.8V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-201 Rohs Compliant: Yes |Multicomp Pro 1.5KE75A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1700 | Buy Now |
Part Details for 1.5KE75A
1.5KE75A CAD Models
1.5KE75A Part Data Attributes:
|
1.5KE75A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE75A
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 64.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 64.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE75A
This table gives cross-reference parts and alternative options found for 1.5KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE75A | Trans Voltage Suppressor Diode, 1500W, 54.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | DC Components Co Ltd | 1.5KE75A vs 1.5KE75A |
1.5KE75A | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | Continental Device India Ltd | 1.5KE75A vs 1.5KE75A |
1.5KE75A | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, | DB Lectro Inc | 1.5KE75A vs 1.5KE75A |
1.5KE75A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5KE75A vs 1.5KE75A |