-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4886
|
Newark | Tvs Diode, 1.5Kw, 64.1V, Unidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:64.1V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE75A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 1324 |
|
$0.6000 / $0.6830 | Buy Now |
DISTI #
06R2108
|
Newark | Tvs Diode, 1.5Kw, 75V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:64.1V, Clamping Voltage Max:103V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:71.3V Rohs Compliant: Yes |Littelfuse 1.5KE75A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
17H2686
|
Newark | Tvs Diode, 1.5Kw, 75V, Do-201, Breakdown Voltage Range:71.3V To 78.8V, Breakdown Voltage Vbr:71.3V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-201, Diode Type:Unidirectional Tvs, Filter Terminals:Axial Leaded, No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 1.5KE75A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2800 | Buy Now |
DISTI #
F5624CT-ND
|
DigiKey | TVS D5.4X7.5 64.1V 1500W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$0.1931 / $0.6700 | Buy Now |
DISTI #
576-1.5KE75A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 64.1V Uni-Directional RoHS: Compliant | 5373 |
|
$0.1910 / $0.5300 | Buy Now |
DISTI #
71336624
|
RS | 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE75A RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | 1.5KE Series 6.5 W 78.8 V Uni-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1730 / $0.1900 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 78.8 V Uni-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1730 / $0.1920 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 51 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 64.1 Volt, DO-204AR | 40 |
|
$0.4400 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE75A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE75A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |