Part Details for 1.5KE7.5CA by Freescale Semiconductor
Overview of 1.5KE7.5CA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5CA
1.5KE7.5CA CAD Models
1.5KE7.5CA Part Data Attributes
|
1.5KE7.5CA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5CA
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,6.4V V(RWM),DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |