Part Details for 1.5KE7.5CA by Crydom Inc
Overview of 1.5KE7.5CA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5CA
1.5KE7.5CA CAD Models
1.5KE7.5CA Part Data Attributes
Alternate Parts for 1.5KE7.5CA
This table gives cross-reference parts and alternative options found for 1.5KE7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5CAL | Transient Suppressor, | EIC Semiconductor Inc | 1.5KE7.5CA vs 1.5KE7.5CAL |
1.5KE7.5CA-BP | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5CA vs 1.5KE7.5CA-BP |
1.5KE7.5CAE3/TR | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE7.5CA vs 1.5KE7.5CAE3/TR |
1.5KE7.5C_B0_00001 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5CA vs 1.5KE7.5C_B0_00001 |
1.5KE7.5CAE3TR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE7.5CA vs 1.5KE7.5CAE3TR |
1.5KE7.5CA-G | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5CA vs 1.5KE7.5CA-G |
1.5KE7.5CA-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE7.5CA vs 1.5KE7.5CA-T13 |
1.5KE7.5CAMP | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5CA vs 1.5KE7.5CAMP |
1.5KE7.5CT | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE7.5CA vs 1.5KE7.5CT |
1.5KE7.5CTRE3 | Trans Voltage Suppressor Diode, 6.05V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE7.5CA vs 1.5KE7.5CTRE3 |