Part Details for 1.5KE7.5CA-T by Rectron Semiconductor
Overview of 1.5KE7.5CA-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE7.5CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1.5KE7.5CA-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5% bi-dir RoHS: Compliant | 0 |
|
$0.2270 / $0.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1494 / $0.2261 | Buy Now |
Part Details for 1.5KE7.5CA-T
1.5KE7.5CA-T CAD Models
1.5KE7.5CA-T Part Data Attributes
|
1.5KE7.5CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE7.5CA-T
This table gives cross-reference parts and alternative options found for 1.5KE7.5CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE7.5CA-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | 1.5KE7.5CA-T vs 1.5KE7.5CA-A |
1.5KE7.5CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE7.5CA-T vs 1.5KE7.5CA-G |
1.5KE7.5C-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE7.5CA-T vs 1.5KE7.5C-AP-HF |
1.5KE7.5C-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE7.5CA-T vs 1.5KE7.5C-T3 |
1.5KE7.5C_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE7.5CA-T vs 1.5KE7.5C_B0_00001 |
1.5KE7.5CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 1.5KE7.5CA-T vs 1.5KE7.5CAE3 |
1.5KE7.5CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE7.5CA-T vs 1.5KE7.5CA-TP |
1.5KE7.5CE3/4 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE7.5CA-T vs 1.5KE7.5CE3/4 |