There are no models available for this part yet.
Overview of 1.5KE68CA by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE68CA by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-13 T/R RoHS: Compliant |
229 In Stock |
|
$0.5890 / $0.6940 | Buy Now | ||
DISTI #
51684759
|
Verical | TVS Diode Single Bi-Dir 58.1V 1.5KW 2-Pin DO-13 T/R Min Qty: 100 Package Multiple: 100 Date Code: 1410 | Americas - 200 |
|
$0.7718 / $0.8165 | Buy Now | |
NAC | Trans Voltage Suppressor Diode, 1500W, 58.1VV(RWM), Bidirectional, 1 Element, Silicon, DO-201 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4030 / $0.7500 | Buy Now | ||
Master Electronics | Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-13 T/R RoHS: Compliant |
229 In Stock |
|
$0.5890 / $0.6940 | Buy Now |
CAD Models for 1.5KE68CA by World Products Inc
Part Data Attributes for 1.5KE68CA by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Part Package Code
|
DO-201
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
71.4 V
|
Breakdown Voltage-Min
|
64.6 V
|
Breakdown Voltage-Nom
|
68 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
92 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
58.1 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1.5KE68CA
This table gives cross-reference parts and alternative options found for 1.5KE68CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE68CA | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE68CA vs 1.5KE68CA |
1.5KE68CA | Trans Voltage Suppressor Diode, 58.1V V(RWM), Bidirectional | Zowie Technology Corp | 1.5KE68CA vs 1.5KE68CA |
1.5KE68CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5KE68CA vs 1.5KE68CARL4 |
1.5KE68C-LF | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE68CA vs 1.5KE68C-LF |
1.5KE68CAHR0G | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE68CA vs 1.5KE68CAHR0G |
1.5KE68CHE3AMP | Trans Voltage Suppressor Diode, 55.1V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE68CA vs 1.5KE68CHE3AMP |
1.5KE68C | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE68CA vs 1.5KE68C |
1.5KE68CA-B | Transient Suppressor, | Micro Commercial Components | 1.5KE68CA vs 1.5KE68CA-B |
1.5KE68CAAMP | Trans Voltage Suppressor Diode, 58.1V V(RWM), Bidirectional | Fagor Electrónica | 1.5KE68CA vs 1.5KE68CAAMP |
1.5KE68C-T3 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE68CA vs 1.5KE68C-T3 |
Related Parts for 1.5KE68CA
-
1.5KE82CATransient Suppressors
-
JANTXV1N4626UR-1Zener Diodes
-
121SPC045ARectifier Diodes
-
101KD14JNon-linear Resistors
-
CGA6M3X7S2A475M200AEFixed Capacitors
-
LPC4337JBD144Microcontrollers
-
IRLTS2242TRPBFPower Field-Effect Transistors
-
RK73H2BTTD5600FFixed Resistors
-
LM2672M-3.3Switching Regulator or Controllers