Part Details for 1.5KE68CA-G by Comchip Technology Corporation Ltd
Overview of 1.5KE68CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE68CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE68CA-GTB-ND
|
DigiKey | DIODE TVS 58.1VWM 92VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3025 / $0.3614 | Buy Now |
DISTI #
750-1.5KE68CA-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58.1VWM 92VC RoHS: Compliant | 0 |
|
$0.3020 / $0.9200 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,58.1VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3290 / $0.8100 | Buy Now |
Part Details for 1.5KE68CA-G
1.5KE68CA-G CAD Models
1.5KE68CA-G Part Data Attributes
|
1.5KE68CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE68CA-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 58.1V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE68CA-G
This table gives cross-reference parts and alternative options found for 1.5KE68CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE68CA | STMicroelectronics | $0.3132 | 1500 W, TVS in DO-201 | 1.5KE68CA-G vs 1.5KE68CA |
1.5KE68C-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE68CA-G vs 1.5KE68C-B |
1.5KE68CT-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 55.1V V(RWM), Bidirectional, | 1.5KE68CA-G vs 1.5KE68CT-G |
1.5KE68C_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE68CA-G vs 1.5KE68C_B0_00001 |
1.5KE68C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE68CA-G vs 1.5KE68C |
1.5KE68CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE68CA-G vs 1.5KE68CA |
1.5KE68C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE68CA-G vs 1.5KE68C |
1.5KE68CAD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE68CA-G vs 1.5KE68CAD1 |
1.5KE68CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 58.1V V(RWM), Bidirectional | 1.5KE68CA-G vs 1.5KE68CA |