-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5487
|
Newark | Diode, Tvs, 62V, 1500W, Product Range:Transil 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:58.9V Rohs Compliant: Yes |Stmicroelectronics 1.5KE62A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.6920 | Buy Now |
DISTI #
497-15641-1-ND
|
DigiKey | TVS DIODE 53VWM 111VC DO201 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2442 In Stock |
|
$0.2404 / $0.7000 | Buy Now |
DISTI #
1.5KE62A
|
Avnet Americas | Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE62A) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2336 / $0.2500 | Buy Now |
DISTI #
511-1.5KE62A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 62V Unidirect RoHS: Compliant | 3284 |
|
$0.2400 / $0.7300 | Buy Now |
DISTI #
V72:2272_06549100
|
Arrow Electronics | Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2237 Container: Cut Strips | Americas - 318 |
|
$0.2466 / $0.3699 | Buy Now |
|
STMicroelectronics | 1500 W, 53 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 3284 |
|
$0.3700 / $0.7200 | Buy Now |
|
Future Electronics | 1.5KE Series 65.1 V 1.5 kW 85 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 1200Ammo Pack |
|
$0.2350 / $0.2650 | Buy Now |
|
Future Electronics | 1.5KE Series 65.1 V 1.5 kW 85 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2400 / $0.2700 | Buy Now |
|
Future Electronics | 1.5KE Series 65.1 V 1.5 kW 85 Vcl Uni-Directional Transil Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2400 / $0.2700 | Buy Now |
DISTI #
64939473
|
Verical | Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201 Ammo Min Qty: 24 Package Multiple: 1 Date Code: 2237 | Americas - 318 |
|
$0.2466 / $0.3384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE62A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE62A
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 111 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1700 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE62 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE62A vs 1.5KE62 |
1.5KE62 | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE62A vs 1.5KE62 |
1.5KE62 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE62A vs 1.5KE62 |
1.5KE62AG | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 1.5KE62A vs 1.5KE62AG |
1.5KE62 | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 50.2V; VBR Min (V): 55.8V; VBR Max (V): 68.2V; IR Max (uA): 5uA; VC Max (V): 89V; Package: DO-27S | 1.5KE62A vs 1.5KE62 |
1.5KE62A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | 1.5KE62A vs 1.5KE62A |
1.5KE62A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | 1.5KE62A vs 1.5KE62A |
1.5KE62A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | 1.5KE62A vs 1.5KE62A |
1.5KE62-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 50.2V V(RWM), Unidirectional, | 1.5KE62A vs 1.5KE62-G |