Part Details for 1.5KE6.8 by DC Components Co Ltd
Overview of 1.5KE6.8 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE6.8
1.5KE6.8 CAD Models
1.5KE6.8 Part Data Attributes:
|
1.5KE6.8
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE6.8
DC Components Co Ltd
Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown |