Part Details for 1.5KE540 by Hitano Enterprise Corp
Overview of 1.5KE540 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE540
1.5KE540 CAD Models
1.5KE540 Part Data Attributes
|
1.5KE540
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KE540
Hitano Enterprise Corp
Trans Voltage Suppressor Diode, 1500W, 437V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 594 V | |
Breakdown Voltage-Min | 486 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 437 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE540
This table gives cross-reference parts and alternative options found for 1.5KE540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE520A-TB | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A-TB |
1.5KE550-LF | Trans Voltage Suppressor Diode, 1500W, 446.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE550-LF |
1.5KE520A | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A |
1.5KE520A-LF | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A-LF |
1.5KE540A | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE540 vs 1.5KE540A |
1.5KE520A-T3-LF | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A-T3-LF |
1.5KE520A-T3 | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A-T3 |
1.5KE520A-TB-LF | Trans Voltage Suppressor Diode, 1500W, 444.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Won-Top Electronics Co Ltd | 1.5KE540 vs 1.5KE520A-TB-LF |