Part Details for 1.5KE51CATR by World Products Inc
Overview of 1.5KE51CATR by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE51CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3930 / $0.4600 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 1500W, 43.6VV(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.4030 / $0.7500 | Buy Now |
Part Details for 1.5KE51CATR
1.5KE51CATR CAD Models
1.5KE51CATR Part Data Attributes
|
1.5KE51CATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE51CATR
World Products Inc
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE51CATR
This table gives cross-reference parts and alternative options found for 1.5KE51CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE51CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE51CAAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Bidirectional, | 1.5KE51CATR vs 1.5KE51CAAMP |
1.5KE51C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE51CATR vs 1.5KE51C-TP |
1.5KE51CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE51CATR vs 1.5KE51CA |
1N6288AC | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 44V V(RWM), Unidirectional, | 1.5KE51CATR vs 1N6288AC |
1.5KE51C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE51CATR vs 1.5KE51C |
1.5KE51CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE51CATR vs 1.5KE51CA |
1.5KE51CAA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE51CATR vs 1.5KE51CAA0 |
1.5KE51C.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE51CATR vs 1.5KE51C.TR |
1.5KE51CATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE51CATR vs 1.5KE51CATR |
1.5KE51CAL | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE51CATR vs 1.5KE51CAL |