Part Details for 1.5KE51CA by Diotec Semiconductor AG
Overview of 1.5KE51CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE51CA-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC AXIAL Min Qty: 1250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
637-1.5KE51CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir RoHS: Compliant | 2283 |
|
$0.1670 / $0.6400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 43.6V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.1296 / $0.1595 | Buy Now |
DISTI #
82023104
|
Verical | TVS Diode Single Bi-Dir 43.6V 1.5KW 2-Pin Ammo Min Qty: 323 Package Multiple: 1 | Americas - 1147 |
|
$0.1918 / $0.2170 | Buy Now |
DISTI #
1.5KE51CA-DIO
|
TME | Diode: TVS, 51V, 22A, bidirectional, ±5%, Ø5,4x7,5mm, 1.5kW, 1.5KE Min Qty: 1 | 1147 |
|
$0.1560 / $0.2740 | Buy Now |
DISTI #
1.5KE51CA
|
IBS Electronics | Transient Voltage Suppressor diode, D5.4x7.5, 48.50V .. 53.60V, 1500W Min Qty: 1250 Package Multiple: 1 | 0 |
|
$0.1700 / $0.1790 | Buy Now |
Part Details for 1.5KE51CA
1.5KE51CA CAD Models
1.5KE51CA Part Data Attributes
|
1.5KE51CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE51CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE51CA
This table gives cross-reference parts and alternative options found for 1.5KE51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE51CAAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Bidirectional, | 1.5KE51CA vs 1.5KE51CAAMP |
1.5KE51C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE51CA vs 1.5KE51C-TP |
1.5KE51CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE51CA vs 1.5KE51CA |
1N6288AC | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 44V V(RWM), Unidirectional, | 1.5KE51CA vs 1N6288AC |
1.5KE51C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE51CA vs 1.5KE51C |
1.5KE51CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE51CA vs 1.5KE51CA |
1.5KE51CAA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE51CA vs 1.5KE51CAA0 |
1.5KE51C.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE51CA vs 1.5KE51C.TR |
1.5KE51CATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE51CA vs 1.5KE51CATR |
1.5KE51CAL | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE51CA vs 1.5KE51CAL |