Part Details for 1.5KE51CA A0G by Taiwan Semiconductor
Overview of 1.5KE51CA A0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE51CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE51CA A0G
|
Avnet Americas | 1500W, 51.1V, 5%, BIDIRECTIONAL, TVS - Tape and Reel (Alt: 1.5KE51CA A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1963 | Buy Now |
DISTI #
821-1.5KE51CAA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 51.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |