Part Details for 1.5KE480CA by Littelfuse Inc
Overview of 1.5KE480CA by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE480CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0396
|
Newark | Tvs Diode, 1.5Kw, 408V, Bidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:408V, Clamping Voltage Vc Max:658V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Min:456V, rohs Compliant: Yes |Littelfuse 1.5KE480CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 692 |
|
$0.4740 / $0.8770 | Buy Now |
DISTI #
F7136CT-ND
|
DigiKey | TVS DIODE 408VWM 658VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8005 In Stock |
|
$0.3202 / $0.8600 | Buy Now |
DISTI #
576-1.5KE480CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 408V Bi-Directional RoHS: Compliant | 3236 |
|
$0.3200 / $0.7200 | Buy Now |
DISTI #
V36:1790_06415741
|
Arrow Electronics | Diode TVS Single Bi-Dir 408V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2242 | Americas - 4900 |
|
$0.2817 | Buy Now |
DISTI #
V72:2272_06415741
|
Arrow Electronics | Diode TVS Single Bi-Dir 408V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2219 Container: Cut Strips | Americas - 20 |
|
$0.3031 / $0.4542 | Buy Now |
|
Future Electronics | 1.5KE Series 504 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | 1.5KE Series 504 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
64993581
|
Verical | Diode TVS Single Bi-Dir 408V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Date Code: 2242 | Americas - 4800 |
|
$0.2817 | Buy Now |
DISTI #
62249661
|
Verical | Diode TVS Single Bi-Dir 408V 1.5KW 2-Pin DO-201 T/R Min Qty: 20 Package Multiple: 1 Date Code: 2219 | Americas - 20 |
|
$0.3031 | Buy Now |
DISTI #
1.5KE480CA
|
TTI | ESD Suppressors / TVS Diodes 1500W 408V Bi-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.4280 | Buy Now |
Part Details for 1.5KE480CA
1.5KE480CA CAD Models
1.5KE480CA Part Data Attributes
|
1.5KE480CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE480CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Breakdown Voltage-Nom | 480 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 658 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |