Part Details for 1.5KE480A by Littelfuse Inc
Overview of 1.5KE480A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8043
|
Newark | Tvs Diode, 1.5Kw, 408V, Unidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:408V, Clamping Voltage Vc Max:658V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE480A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$0.4530 / $0.9070 | Buy Now |
DISTI #
1.5KE480ACT-ND
|
DigiKey | TVS DIODE 408VWM 658VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.2912 / $0.8900 | Buy Now |
DISTI #
576-1.5KE480A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 408V Uni-Directional RoHS: Compliant | 1589 |
|
$0.2900 / $0.8100 | Buy Now |
DISTI #
1.5KE480A
|
TTI | ESD Suppressors / TVS Diodes 1500W 408V Uni-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.3870 / $0.4110 | Buy Now |
DISTI #
1.5KE480A-LF
|
TME | Diode: TVS, 1.5kW, 480V, 2.3A, unidirectional, ±5%, DO201, reel,tape Min Qty: 1 | 0 |
|
$0.3190 / $0.8660 | RFQ |
DISTI #
1.5KE480A-LIT
|
Maritex | Transil Diode (TVS), 1500W, 480V, 2.3A, unidirectional, -55+175 deg.C, THT, DO201 Min Qty: 1 Package Multiple: 1 | 930 |
|
$0.2589 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 408V DO201 THT | 0 |
|
$0.5847 / $0.6724 | RFQ |
Part Details for 1.5KE480A
1.5KE480A CAD Models
1.5KE480A Part Data Attributes:
|
1.5KE480A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE480A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Breakdown Voltage-Nom | 480 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 658 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |