Part Details for 1.5KE440CA-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE440CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE440CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE440CA-HFTB-ND
|
DigiKey | DIODE TVS 376.2VWM 602VC DO-201A Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5375 / $0.5885 | Buy Now |
DISTI #
750-1.5KE440CA-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 376.2VWM 602VC RoHS: Compliant | 0 |
|
$0.5460 / $1.4300 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,376.2VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5850 / $1.4300 | Buy Now |
Part Details for 1.5KE440CA-HF
1.5KE440CA-HF CAD Models
1.5KE440CA-HF Part Data Attributes
|
1.5KE440CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE440CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 376.2V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 376.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE440CA-HF
This table gives cross-reference parts and alternative options found for 1.5KE440CA-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440CA-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE440C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 356V V(RWM), Bidirectional | 1.5KE440CA-HF vs 1.5KE440C |
1.5KE440C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE440CA-HF vs 1.5KE440C |
1.5KE440C | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | 1.5KE440CA-HF vs 1.5KE440C |
1.5KE440CHE3AMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 356V V(RWM), Bidirectional, | 1.5KE440CA-HF vs 1.5KE440CHE3AMP |
1.5KE440CHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE440CA-HF vs 1.5KE440CHB0 |
1V5KE440CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1.5KE440CA-HF vs 1V5KE440CA |
1.5KE440CP | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE440CA-HF vs 1.5KE440CP |
1.5KE440C | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 376V V(RWM), Bidirectional | 1.5KE440CA-HF vs 1.5KE440C |
1.5KE440C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE440CA-HF vs 1.5KE440C |
1.5KE440CTR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 356V V(RWM), Bidirectional, | 1.5KE440CA-HF vs 1.5KE440CTR |