Part Details for 1.5KE440A by DC Components Co Ltd
Overview of 1.5KE440A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE440A
1.5KE440A CAD Models
1.5KE440A Part Data Attributes:
|
1.5KE440A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE440A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown |