-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE400A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2080
|
Newark | Tvs Diode, 1.5Kw, 400V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 958 |
|
$0.3320 / $0.3870 | Buy Now |
DISTI #
17H2655
|
Newark | Tvs Diode, 1.5Kw, 400V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.2940 | Buy Now |
DISTI #
1.5KE400ALFCT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23452 In Stock |
|
$0.2546 / $0.6100 | Buy Now |
DISTI #
576-1.5KE400A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 342V Uni-Directional RoHS: Compliant | 2065 |
|
$0.3090 / $0.6100 | Buy Now |
DISTI #
E02:0323_00222197
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2427 | Europe - 7200 |
|
$0.2396 / $0.2521 | Buy Now |
DISTI #
V72:2272_06415707
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2208 Container: Cut Strips | Americas - 2549 |
|
$0.4471 / $0.4738 | Buy Now |
DISTI #
V79:2366_29091976
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 1200 |
|
$0.2484 / $0.4427 | Buy Now |
DISTI #
75572106
|
RS | TVS DIODE AXIAL LEAD - 1.5KE400A TR | Littelfuse 1.5KE400A Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | 1.5KE Series 548 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | 1.5KE Series 548 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2500 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE400A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE400A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE400C | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | 1.5KE400A vs 1.5KE400C |
1.5KE400TR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE400A vs 1.5KE400TR |
1.5KE400 | Mospec Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 324V V(RWM), Unidirectional | 1.5KE400A vs 1.5KE400 |
1.5KE400CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | 1.5KE400A vs 1.5KE400CA |
1.5KE400A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE400A vs 1.5KE400A-TP-HF |
1.5KE400-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE400A vs 1.5KE400-E3/54 |
1.5KE400A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE400A vs 1.5KE400A |
1.5KE400CATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE400A vs 1.5KE400CATR |
1.5KE400CA | STMicroelectronics | Check for Price | 1500 W, TVS in DO-201 | 1.5KE400A vs 1.5KE400CA |
1.5KE400A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE400A vs 1.5KE400A-AP-HF |