Part Details for 1.5KE39A by Shenzhen Jinkaisheng Electronics Co Ltd
Overview of 1.5KE39A by Shenzhen Jinkaisheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE39A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 53.9V 1.5kW 37.1V Unidirectional 33.3V DO-27 Electrostatic and Surge Protection (TVS/ESD) ROHS | 250 |
|
$0.0544 / $0.0994 | Buy Now |