Part Details for 1.5KE350A by Littelfuse Inc
Overview of 1.5KE350A by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2074
|
Newark | Tvs Diode, 1.5Kw, 350V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:332V Rohs Compliant: Yes |Littelfuse 1.5KE350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.4170 / $0.6080 | Buy Now |
DISTI #
17H2643
|
Newark | Tvs Diode, 1.5Kw, 350V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:332V Rohs Compliant: Yes |Littelfuse 1.5KE350A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3500 | Buy Now |
DISTI #
1.5KE350ALFCT-ND
|
DigiKey | TVS D5.4X7.5 300V 1500W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2901 / $0.8000 | Buy Now |
DISTI #
576-1.5KE350A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 300V Uni-Directional RoHS: Compliant | 1592 |
|
$0.3680 / $0.7300 | Buy Now |
DISTI #
V72:2272_06415683
|
Arrow Electronics | TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 Container: Cut Strips | Americas - 205 |
|
$0.2612 / $0.4297 | Buy Now |
DISTI #
75572104
|
RS | TVS DIODE AXIAL LEAD - 1.5KE350A TR | Littelfuse 1.5KE350A Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | 1.5 KE Series 1500 W 350 V Axial Leaded TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | 1.5 KE Series 1500 W 350 V Axial Leaded TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
DISTI #
61160431
|
Verical | TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R Min Qty: 23 Package Multiple: 1 Date Code: 2204 | Americas - 205 |
|
$0.2612 / $0.3887 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 300 Volt, DO-204AR | 472 |
|
$0.2800 / $0.6000 | Buy Now |
Part Details for 1.5KE350A
1.5KE350A CAD Models
1.5KE350A Part Data Attributes
|
1.5KE350A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE350A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |