Part Details for 1.5KE33CA by Continental Device India Ltd
Overview of 1.5KE33CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE33CA-CDI
|
TME | Diode: TVS, 31.4V, 33.3A, bidirectional, DO201AD, 1.5kW, Ammo Pack Min Qty: 5 | 4120 |
|
$0.1450 / $0.2370 | Buy Now |
Part Details for 1.5KE33CA
1.5KE33CA CAD Models
1.5KE33CA Part Data Attributes
|
1.5KE33CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE33CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE33CA
This table gives cross-reference parts and alternative options found for 1.5KE33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE33CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional | 1.5KE33CA vs 1.5KE33CA |
1.5KE33CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE33CA vs 1.5KE33CA |
1.5KE33CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional | 1.5KE33CA vs 1.5KE33CA |
1.5KE33CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional | 1.5KE33CA vs 1.5KE33CA |
1.5KE33CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional | 1.5KE33CA vs 1.5KE33CA |
1.5KE33CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional | 1.5KE33CA vs 1.5KE33CA |