Part Details for 1.5KE33A R0 by Taiwan Semiconductor
Overview of 1.5KE33A R0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE33A R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE33A-R0
|
TME | Diode: TVS, 1.5kW, 33.1V, 34A, unidirectional, ±5%, DO201, 1.5KE Min Qty: 1 | 17 |
|
$0.2340 / $1.0020 | Buy Now |
Part Details for 1.5KE33A R0
1.5KE33A R0 CAD Models
1.5KE33A R0 Part Data Attributes
|
1.5KE33A R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1.5KE33A R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |