Part Details for 1.5KE33 by MERITEK Electronics Corporation
Overview of 1.5KE33 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-1.5KE33CS-ND
|
DigiKey | TVS 33V, Clamp31.45A Ipp TVS Dio Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
500 In Stock |
|
$0.3000 | Buy Now |
Part Details for 1.5KE33
1.5KE33 CAD Models
1.5KE33 Part Data Attributes
|
1.5KE33
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE33
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.3 V | |
Breakdown Voltage-Min | 29.7 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-202; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE33
This table gives cross-reference parts and alternative options found for 1.5KE33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE33 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional, | 1.5KE33 vs 1.5KE33 |
1.5KE33 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |